SF-2410SP063W-2
vs
0034.3772
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
18 Weeks, 5 Days
|
Samacsys Manufacturer |
Bourns
|
SCHURTER
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
2.49 mm
|
|
Body Height |
2.16 mm
|
20 mm
|
Body Length or Diameter |
6.1 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
5x20mm
|
Joule Integral-Nom |
|
3 J
|
Mounting Feature |
SURFACE MOUNT
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TR, 7 INCH
|
BULK
|
Rated Breaking Capacity |
100 A
|
35 A
|
Rated Current |
0.63 A
|
0.63 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
UL; VDE
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN OVER NICKEL
|
NICKEL
|
Terminal Shape |
WRAPAROUND
|
END CAP
|
Trip Time or Delay |
0.001 s
|
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare SF-2410SP063W-2 with alternatives
Compare 0034.3772 with alternatives