SF-3812TM125T-2
vs
04611.25EER
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
20 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Bourns
|
LITTELFUSE
|
Blow Characteristic |
TIME LAG
|
|
Body Breadth |
3.1 mm
|
3.12 mm
|
Body Height |
3.1 mm
|
3.12 mm
|
Body Length or Diameter |
10.1 mm
|
10.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3812
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
22 J
|
14 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 13 INCH
|
TAPE AND REEL
|
Pre-arcing Time-Min |
1000 ms
|
|
Rated Breaking Capacity |
60 A
|
60 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
250 V
|
600 V
|
Reference Standard |
UL
|
EN; IEC; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
|
|
|