SF1112-6036
vs
1112-6077
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SV MICROWAVE INC
|
SV MICROWAVE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.80.00
|
8536.69.80.00
|
Samacsys Manufacturer |
Amphenol SV MICROWAVE
|
|
Adapter Style |
SMA-SMP
|
SMA-SMP
|
Body/Shell Style |
JACK-PLUG
|
JACK-PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF CONNECTOR ADAPTER
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating |
AU ON NI,AU ON NI
|
AU ON NI,AU ON NI
|
Contact Material |
BERYLLIUM COPPER, BERYLLIUM COPPER
|
BERYLLIUM COPPER, BERYLLIUM COPPER
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
700VAC V
|
700VAC V
|
Durability |
1000 Cycles
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
VSWR |
1.1
|
1.1
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SF1112-6036 with alternatives
Compare 1112-6077 with alternatives