SF11GA0G
vs
SS15HR2G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
DO-41, 2 PIN
|
SMA, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY, LOW POWER LOSS
|
LOW POWER LOSS
|
Case Connection |
ISOLATED
|
UNSPECIFIED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.95 V
|
|
JEDEC-95 Code |
DO-204AL
|
DO-214AC
|
JESD-30 Code |
O-PALF-W2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
30 A
|
40 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Reverse Recovery Time-Max |
0.035 µs
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
C BEND
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Taiwan Semiconductor
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
AEC-Q101
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare SF11GA0G with alternatives
Compare SS15HR2G with alternatives