SF54G
vs
UG4D
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
LESHAN RADIO CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
14
|
4
|
Rohs Code |
|
Yes
|
Configuration |
|
SINGLE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.95 V
|
Non-rep Pk Forward Current-Max |
|
150 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
4 A
|
Rep Pk Reverse Voltage-Max |
|
200 V
|
Reverse Recovery Time-Max |
|
0.02 µs
|
Surface Mount |
|
NO
|
|
|
|