SFC-116-T1-FM-D
vs
PTF-116-03-L-D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.145 inch
|
0.158 inch
|
Body Depth |
0.18 inch
|
0.36 inch
|
Body Length |
0.955 inch
|
1.276 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.695 N
|
1.112 N
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.27 mm
|
2.0066 mm
|
Plating Thickness |
3u inch
|
10u inch
|
Polarization Key |
SHRD LEFT
|
POLARIZED HOUSING
|
Rated Current (Signal) |
2.9 A
|
2.9 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.12 inch
|
0.09 inch
|
Terminal Pitch |
1.27 mm
|
2 mm
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
32
|
32
|
Withdrawl Force-Min |
.556 N
|
.834 N
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Durability |
|
100 Cycles
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|