SFGCG455CX-TC
vs
SFGCG455CX-TC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Attenuation Frequency (+/- delta f)-Max |
30 kHz
|
30 kHz
|
Attenuation Frequency (+/- delta f)-Min |
12.5 kHz
|
12.5 kHz
|
Attenuation@Freq-Max |
40 dB
|
40 dB
|
Attenuation@Freq-Min |
6 dB
|
6 dB
|
Center or Cutoff Frequency (fo/fc) |
0.455 MHz
|
0.455 MHz
|
Filter Type |
CERAMIC BPF
|
CERAMIC BPF
|
Height |
4 mm
|
4 mm
|
Input/Output Impedance |
1000 OHM
|
1000 OHM
|
Insertion Loss-Max |
6 dB
|
6 dB
|
Length |
6.5 mm
|
7.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Width |
6 mm
|
6.3 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|