SFH1690BT-X001
vs
SFH6156-2X001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, MINIFLAT, SOP-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
22%
|
Current Transfer Ratio-Nom |
100%
|
45%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Forward Voltage-Max |
1.4 V
|
1.65 V
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Response Time-Max |
0.000005 s
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare SFH1690BT-X001 with alternatives
Compare SFH6156-2X001 with alternatives