SFH2012A
vs
SFH2012A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
not_compliant
|
Fiber Optic Device Type |
LASER DIODE EMITTER
|
LASER DIODE EMITTER
|
Number of Channels |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
900 nm
|
900 nm
|
Operating Wavelength-Min |
800 nm
|
800 nm
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|