SFH350
vs
SFH250
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
MAXIMUM PHOTOSENSITIVITY WAVELENGTH: 850 NM
|
IT ALSO OPERATES 950NM WAVELENGTH, PHOTOCURRENT FOR THIS WAVELENGTH: 0.004MA
|
Body Height |
8.6 mm
|
8.6 mm
|
Body Length or Diameter |
5.3 mm
|
5.3 mm
|
Dark Current-Max |
1 nA
|
1 nA
|
Fiber Optic Device Type |
PHOTO TRANSISTOR DETECTOR
|
PHOTODIODE DETECTOR
|
Fiber Type |
POF
|
POF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
650 nm
|
650 nm
|
Spectral Width |
1100 nm
|
1100 nm
|
Surface Mount |
NO
|
NO
|
Transmission Type |
DIGITAL
|
ANALOG
|
Base Number Matches |
5
|
3
|
Samacsys Manufacturer |
|
Avago Technologies
|
Data Rate |
|
100 Mbps
|
|
|
|
Compare SFH350 with alternatives
Compare SFH250 with alternatives