SFH4240
vs
SFH4200-Q
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.5 V
|
|
JESD-609 Code |
e2
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
45 mW
|
35 mW
|
Peak Wavelength |
950 nm
|
950 nm
|
Response Time-Max |
1.1e-8 s
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
2.4 mm
|
2.4 mm
|
Spectral Bandwidth |
42 m
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Nickel (Sn/Ni)
|
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SFH4240 with alternatives
Compare SFH4200-Q with alternatives