SFH4240 vs SFH4200-Z feature comparison

SFH4240 OSRAM GmbH

Buy Now Datasheet

SFH4200-Z OSRAM GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-4 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Forward Voltage-Max 1.5 V
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 45 mW 35 mW
Peak Wavelength 950 nm 950 nm
Response Time-Max 1.1e-8 s
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Spectral Bandwidth 42 m
Surface Mount YES
Terminal Finish Tin/Nickel (Sn/Ni)
Viewing Angle 120 deg
Base Number Matches 3 1

Compare SFH4240 with alternatives

Compare SFH4200-Z with alternatives