SFH4243
vs
SFH4243
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.07 A
|
0.07 A
|
Forward Voltage-Max |
1.5 V
|
1.5 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
33 mW
|
33 mW
|
Peak Wavelength |
950 nm
|
950 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.4 mm
|
2.4 mm
|
Spectral Bandwidth |
42000000 m
|
42000000 m
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
6
|
4
|
|
|
|
Compare SFH4243 with alternatives
Compare SFH4243 with alternatives