SFH4554-CWDW
vs
SFH4554-DWEW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
34 Weeks
|
|
Date Of Intro |
2016-09-26
|
2016-09-26
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.9 V
|
1.9 V
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
75 mW
|
75 mW
|
Peak Wavelength |
860 nm
|
860 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Spectral Bandwidth |
30 m
|
30 m
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
20 deg
|
10 deg
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SFH4554-CWDW with alternatives
Compare SFH4554-DWEW with alternatives