SFH610A-2-X026
vs
SFH615A-1-X006
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
DIP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED, HIGH RELIABILITY
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
63%
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
|
Isolation Voltage-Max |
5300 V
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare SFH610A-2-X026 with alternatives
Compare SFH615A-1-X006 with alternatives