SFH6156-2X001T
vs
TLP185(TPR,E)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Vishay
|
Toshiba
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
45%
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
12 Weeks
|
Current Transfer Ratio-Min |
|
50%
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
YES
|
|
|
|
Compare SFH6156-2X001T with alternatives
Compare TLP185(TPR,E) with alternatives
-
TLP185(TPR,E) vs TLP185(SE
-
TLP185(TPR,E) vs TLP185(SE(T
-
TLP185(TPR,E) vs TLP185(TPL)
-
TLP185(TPR,E) vs TLP185(E
-
TLP185(TPR,E) vs TLP185(E(O
-
TLP185(TPR,E) vs TLP185(TPR,E(O
-
TLP185(TPR,E) vs TLP185(TPR)
-
TLP185(TPR,E) vs TLP185
-
TLP185(TPR,E) vs TLP185(TPL,E)