SFH6156-3TRIOS
vs
CNY17-4-060E
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNISED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
160%
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
0.300 INCH, ROHS COMPLIANT, DIP-6
|
Factory Lead Time |
|
20 Weeks
|
Current Transfer Ratio-Min |
|
160%
|
Dark Current-Max |
|
50 nA
|
Forward Current-Max |
|
0.06 A
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.15 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.00001 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SFH6156-3TRIOS with alternatives
Compare CNY17-4-060E with alternatives