SFH617A-2X019
vs
SFH615A-2X006
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
UL RECOGNIZED VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
22%
|
22%
|
Current Transfer Ratio-Nom |
45%
|
45%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.65 V
|
1.65 V
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare SFH617A-2X019 with alternatives
Compare SFH615A-2X006 with alternatives