SFH6286-2T
vs
SFH6286-2
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Base Number Matches |
5
|
4
|
Rohs Code |
|
No
|
Coll-Emtr Bkdn Voltage-Min |
|
55 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
63%
|
Isolation Voltage-Max |
|
5300 V
|
Number of Elements |
|
1
|
Optoelectronic Device Type |
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare SFH6286-2 with alternatives