SFH6345-X017T
vs
HCPL-4503
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
5 Weeks, 3 Days
|
14 Weeks
|
Samacsys Manufacturer |
Vishay
|
Avago Technologies
|
Current Transfer Ratio-Min |
15%
|
19%
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.9 V
|
1.7 V
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
20
|
Package Description |
|
0.300 INCH, DIP-8
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
1 MBps
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.008 A
|
|
|
|
Compare SFH6345-X017T with alternatives
Compare HCPL-4503 with alternatives