SFH640-3X019T
vs
4N25-060E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
34%
|
20%
|
Current Transfer Ratio-Nom |
100%
|
20%
|
Forward Current-Max |
0.06 A
|
0.08 A
|
Forward Voltage-Max |
1.5 V
|
1.5 V
|
Isolation Voltage-Max |
5300 V
|
2500 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.3 W
|
0.15 W
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Base Number Matches |
2
|
3
|
Package Description |
|
LEAD FREE, DIP-6
|
HTS Code |
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Dark Current-Max |
|
50 nA
|
|
|
|
Compare SFH640-3X019T with alternatives
Compare 4N25-060E with alternatives