SFH756
vs
SFH750
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Infineon
|
|
Body Breadth |
9.2 mm
|
|
Body Height |
9 mm
|
9 mm
|
Body Length or Diameter |
24.2 mm
|
5.5 mm
|
Fall Time-Max |
100 ns
|
120 ns
|
Fiber Optic Device Type |
LED EMITTER
|
LED EMITTER
|
Fiber Type |
POF
|
POF
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Operating Wavelength-Nom |
660 nm
|
660 nm
|
Rise Time |
100 ns
|
120 ns
|
Spectral Width |
25 nm
|
35 nm
|
Supply Current |
2 mA
|
45 mA
|
Supply Voltage-Nom |
2.1 V
|
1.6 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
3
|
|
|
|