SFM-120-02-S-D-A-N-P
vs
SMM-120-02-S-D-TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SAMTEC INC
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
TIGER EYE CONTACT
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.12 inch
|
|
Body Depth |
0.185 inch
|
|
Body Length |
1.075 inch
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
GOLD (30)
|
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.05 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.7178 mm
|
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
3.2 A
|
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
40
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SFM-120-02-S-D-A-N-P with alternatives