SFSS-07-30-H-04.00-SR
vs
SFSS-07-28-G-16.00-SR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.2 inch
|
0.2 inch
|
Body Depth |
0.44 inch
|
0.44 inch
|
Body Length |
0.371 inch
|
0.371 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LATCH
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Plating Thickness |
30u inch
|
10u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
2.9 A
|
2.9 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
7
|
7
|
Wire Size-Max |
30 AWG
|
28 AWG
|
Wire Size-Min |
30 AWG
|
28 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SFSS-07-30-H-04.00-SR with alternatives
Compare SFSS-07-28-G-16.00-SR with alternatives