SG-636PCE24.0000MC0:ROHS
vs
SM99421B7E@24.000000MHZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
MONITOR PRODUCTS COMPANY INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
|
Fall Time-Max |
5 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e6
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
30 pF
|
Physical Dimension |
10.5mm x 5.0mm x 2.7mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
5 ns
|
3 ns
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SG-636PCE24.0000MC0:ROHS with alternatives
Compare SM99421B7E@24.000000MHZ with alternatives