SG117G/883B
vs
7703402ZA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SILICON GENERAL INC
|
MICROSS MINCO LLC
|
Part Package Code |
TO-257
|
BFM
|
Package Description |
,
|
, TO-213/-66
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XSFM-T3
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
1.3 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
2
|
4
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1.2%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
TO-213/-66
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare SG117G/883B with alternatives
Compare 7703402ZA with alternatives