SG140-05R/883B
vs
KIA7805BF
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON GENERAL INC
|
KEC CORP
|
Part Package Code |
TO-66
|
SFM
|
Package Description |
,
|
DPAK-2/3
|
Pin Count |
2
|
2/3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
20 V
|
25 V
|
Input Voltage-Min |
8 V
|
7 V
|
JESD-30 Code |
O-MBFM-P2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1 A
|
Output Voltage1-Max |
5.2 V
|
5.2 V
|
Output Voltage1-Min |
4.8 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Voltage Tolerance-Max |
4%
|
4%
|
Base Number Matches |
2
|
1
|
Length |
|
6.6 mm
|
Seated Height-Max |
|
2.5 mm
|
Terminal Pitch |
|
2.3 mm
|
Width |
|
6.1 mm
|
|
|
|
Compare SG140-05R/883B with alternatives
Compare KIA7805BF with alternatives