SG1H225M05011PA vs MAL201371228E3 feature comparison

SG1H225M05011PA Samwha Electronics

Buy Now Datasheet

MAL201371228E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SAMWHA CAPACITOR GROUP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 60290 mΩ
JESD-609 Code e3 e3
Leakage Current 0.0033 mA 0.0012 mA
Length 11 mm 11 mm
Manufacturer Series SG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 34 mA 20 mA
Series SG (50 V)
Surface Mount NO NO
Tan Delta 0.1 0.06
Terminal Finish Tin (Sn) MATTE TIN
Terminal Pitch 2 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Factory Lead Time 8 Weeks
Multilayer No
Packing Method AMMO PACK

Compare SG1H225M05011PA with alternatives

Compare MAL201371228E3 with alternatives