SG7905AIG/883B
vs
LM7905-220MR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
TT ELECTRONICS PLC
|
Package Description |
HERMETIC SEALED, TO-257, 3 PIN
|
TO-257AB, TO-220M, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1.1 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
7.5 V
|
7 V
|
JESD-30 Code |
R-CSFM-T3
|
R-MSFM-T3
|
JESD-609 Code |
e0
|
e1
|
Line Regulation-Max |
0.025%
|
|
Load Regulation-Max |
0.075%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
5.15 V
|
5.2 V
|
Output Voltage1-Min |
4.85 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
SFM
|
TO-220
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
4%
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LM7905-220MR1 with alternatives