SG7905AT
vs
5962-3811503BXX
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON GENERAL INC
|
UNITRODE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2.3 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
7.5 V
|
7 V
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Line Regulation-Max |
0.025%
|
|
Load Regulation-Max |
0.03%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.5 A
|
|
Output Voltage1-Max |
5.08 V
|
5.2 V
|
Output Voltage1-Min |
4.95 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BCY
|
BCY
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
3%
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
,
|
|
|
|
Compare SG7905AT with alternatives
Compare 5962-3811503BXX with alternatives