SG7905K
vs
UC7912CK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
UNITRODE CORP
|
Package Description |
, TO-204/-3
|
, TO-204/-3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2.3 V
|
2.6 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
25 V
|
32 V
|
Input Voltage-Min |
7.5 V
|
14 V
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.05%
|
0.08%
|
Load Regulation-Max |
0.1%
|
0.24%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
5.2 V
|
12.6 V
|
Output Voltage1-Min |
4.8 V
|
11.4 V
|
Output Voltage1-Nom |
5 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BFM
|
BFM
|
Package Equivalence Code |
TO-204/-3
|
TO-204/-3
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
6%
|
5%
|
Base Number Matches |
4
|
1
|
|
|
|
Compare SG7905K with alternatives
Compare UC7912CK with alternatives