SG7912AIG/883B vs 5962-8874601UA feature comparison

SG7912AIG/883B Microchip Technology Inc

Buy Now Datasheet

5962-8874601UA Omnirel Corp

Buy Now
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC OMNIREL CORP
Package Description , SIP3,TB
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.3 V 2.5 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 20 V
Input Voltage-Min 14.5 V 7.5 V
JESD-30 Code R-CSFM-P3 R-MSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.06% 0.025%
Load Regulation-Max 0.09% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.2 V 5.15 V
Output Voltage1-Min 11.8 V 4.85 V
Output Voltage1-Nom 12 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Equivalence Code SIP3,TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 3%
Base Number Matches 2 1

Compare SG7912AIG/883B with alternatives

Compare 5962-8874601UA with alternatives