SGC4363ZSR
vs
UPC2749T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
TSSOP6,.08
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
|
Gain |
11.2 dB
|
13 dB
|
Input Power-Max (CW) |
12 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
4000 MHz
|
2900 MHz
|
Operating Frequency-Min |
50 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP6,.08
|
|
Power Supplies |
3 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
60 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SGC4363ZSR with alternatives
Compare UPC2749T with alternatives