SGR117AIG vs 7703402YX feature comparison

SGR117AIG Linfinity Microelectronics

Buy Now Datasheet

7703402YX Linear Technology

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS LINEAR TECHNOLOGY CORP
Package Description TO-257, 3 PIN ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 2 11
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Terminal Finish TIN LEAD

Compare 7703402YX with alternatives