SHB-1L1608-130JL vs CTCB0805F-221H feature comparison

SHB-1L1608-130JL Sumida Corporation

Buy Now Datasheet

CTCB0805F-221H Central Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP CENTRAL TECHNOLOGIES
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.9 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 13 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.3 A
Width 0.8 mm 1.2 mm
Base Number Matches 1 1
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Terminal Finish Matte Tin (Sn)

Compare SHB-1L1608-130JL with alternatives

Compare CTCB0805F-221H with alternatives