SHB-1L1608-130JL vs FBM01005-750E feature comparison

SHB-1L1608-130JL Sumida Corporation

Buy Now Datasheet

FBM01005-750E VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP VENKEL LTD
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 01005, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.1 mm
Length 1.6 mm 0.4 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 13 OHM Ω 75 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED, 7 INCH
Rated Current 0.3 A 0.26 A
Width 0.8 mm 0.2 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1L1608-130JL with alternatives

Compare FBM01005-750E with alternatives