SHB-1L1608-130JL vs SHB-1L1608-150JB feature comparison

SHB-1L1608-130JL Sumida Corporation

Buy Now Datasheet

SHB-1L1608-150JB Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 13 OHM Ω 15 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.3 A 0.3 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare SHB-1L1608-130JL with alternatives

Compare SHB-1L1608-150JB with alternatives