SHB-1S1005-101JB
vs
CBA3216GK151N4B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
SAMWHA CAPACITOR GROUP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.35 Ω
|
0.35 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.9 mm
|
Length |
1 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Output Impedance |
100 OHM Ω
|
150 OHM Ω
|
Packing Method |
BULK
|
BULK
|
Rated Current |
0.3 A
|
0.25 A
|
Width |
0.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SHB-1S1005-101JB with alternatives
Compare CBA3216GK151N4B with alternatives