SHB-1T2012-102JL vs SHB-1T2012-102JT feature comparison

SHB-1T2012-102JL Sumida Corporation

Buy Now Datasheet

SHB-1T2012-102JT Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature IMPEDANCE AT 60 MHZ IMPEDANCE AT 60 MHZ
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare SHB-1T2012-102JL with alternatives

Compare SHB-1T2012-102JT with alternatives