SHH-1M5750-401JL
vs
BBPY00160808750Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.05 Ω
|
|
Filter Type |
FERRITE CHIP
|
DATA LINE FILTER
|
Height |
1.6 mm
|
|
Length |
5.7 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Output Impedance |
400 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
2.5 A
|
|
Width |
5 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SHH-1M5750-401JL with alternatives
Compare BBPY00160808750Y00 with alternatives