SHH-1S1608-100JB
vs
WB321611F601QLT15
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
WALSIN TECHNOLOGY CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.05 Ω
|
0.07 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
1.1 mm
|
Length |
1.6 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
10 OHM Ω
|
600 OHM Ω
|
Packing Method |
BULK
|
TAPE AND REEL
|
Rated Current |
1.5 A
|
1.5 A
|
Width |
0.8 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SHH-1S1608-100JB with alternatives
Compare WB321611F601QLT15 with alternatives