SHH-1T2012-600JL vs WB321611F601QLT15 feature comparison

SHH-1T2012-600JL Sumida Corporation

Buy Now Datasheet

WB321611F601QLT15 Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP WALSIN TECHNOLOGY CORP
Package Description ROHS COMPLIANT PACKAGE-2 LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.06 Ω 0.07 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 1.1 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 60 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 1.5 A 1.5 A
Width 1.25 mm 1.6 mm
Base Number Matches 1 1

Compare SHH-1T2012-600JL with alternatives

Compare WB321611F601QLT15 with alternatives