SHH-1T4532-121JB vs SHH-1M4532-121JT feature comparison

SHH-1T4532-121JB Sumida Corporation

Buy Now Datasheet

SHH-1M4532-121JT Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.3 mm 1.3 mm
Length 4.5 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 3 A 3 A
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Samacsys Manufacturer Sumida

Compare SHH-1T4532-121JB with alternatives

Compare SHH-1M4532-121JT with alternatives