SI3458DV-T1
vs
2N5547
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TEMIC SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
3.2 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
JUNCTION
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
2 W
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
8
|
Additional Feature |
|
LOW NOISE
|
Feedback Cap-Max (Crss) |
|
2 pF
|
JEDEC-95 Code |
|
TO-71
|
JESD-30 Code |
|
O-MBCY-W6
|
Number of Terminals |
|
6
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|