SI4730-C40-GMR
vs
SI4730-D60-GM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SKYWORKS SOLUTIONS INC
|
Part Package Code |
QFN
|
|
Package Description |
ROHS COMPLIANT, QFN-20
|
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Consumer IC Type |
AUDIO SINGLE CHIP RECEIVER
|
AUDIO SINGLE CHIP RECEIVER
|
Number of Terminals |
20
|
20
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Base Number Matches |
1
|
2
|
Demodulation Type |
|
AM/FM
|
Harmonic Distortion |
|
0.1%
|
JESD-30 Code |
|
S-XQCC-N20
|
JESD-609 Code |
|
e3
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Voltage-Nom (AM) |
|
60 mV
|
Output Voltage-Nom (FM) |
|
80 mV
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC20,.12SQ,20
|
Package Shape |
|
SQUARE
|
Seated Height-Max |
|
0.6 mm
|
Signal to Noise Ratio-Nom (FM) |
|
58 dB
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
3 mm
|
|
|
|