SI5327B-C-GM vs SI5338B-B-GM feature comparison

SI5327B-C-GM Skyworks Solutions Inc

Buy Now Datasheet

SI5338B-B-GM Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description QFN-36 QFN-24
Reach Compliance Code compliant compliant
Additional Feature CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY ALSO OPERATES AT 2.5 V AND 3.3 V TYP
JESD-30 Code S-XQCC-N36 S-XQCC-N24
Length 6 mm 4 mm
Number of Terminals 36 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 808 MHz 350 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC36,.25SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Primary Clock/Crystal Frequency-Nom 710 MHz 30 MHz
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Supply Current-Max 279 mA 60 mA
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 2
Samacsys Manufacturer Skyworks
Moisture Sensitivity Level 2

Compare SI5327B-C-GM with alternatives

Compare SI5338B-B-GM with alternatives