Part Details for SI5327B-C-GM by Skyworks Solutions Inc
Overview of SI5327B-C-GM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5327B-C-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5327B-C-GM-ND
|
DigiKey | IC CLOCK MULTIPLIER 36QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1950 In Stock |
|
$38.0366 / $48.6300 | Buy Now |
DISTI #
634-SI5327B-C-GM
|
Mouser Electronics | Clock Generators & Support Products Any-frequency jitter attenuating clock RoHS: Compliant | 0 |
|
$36.9700 | Order Now |
Part Details for SI5327B-C-GM
SI5327B-C-GM CAD Models
SI5327B-C-GM Part Data Attributes:
|
SI5327B-C-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5327B-C-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 808MHz, CMOS, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
Additional Feature | CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 808 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5327B-C-GM
This table gives cross-reference parts and alternative options found for SI5327B-C-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5327B-C-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5327B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5327B-C-GM vs SI5327B-C-GMR |
SI5374B-A-BL | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, BGA-80 | Silicon Laboratories Inc | SI5327B-C-GM vs SI5374B-A-BL |
SI5338J-B-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5327B-C-GM vs SI5338J-B-GMR |
SI5376B-A-BL | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, PLASTIC, MO-192, BGA-80 | Silicon Laboratories Inc | SI5327B-C-GM vs SI5376B-A-BL |
SI5374B-A-GL | ATM/SONET/SDH Mux/Demux, | Skyworks Solutions Inc | SI5327B-C-GM vs SI5374B-A-GL |
SI5369C-C-GQR | Processor Specific Clock Generator, 346MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5327B-C-GM vs SI5369C-C-GQR |
SI5369B-C-GQ | Processor Specific Clock Generator, 808MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5327B-C-GM vs SI5369B-C-GQ |
SI5327B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5327B-C-GM vs SI5327B-C-GMR |
SI5369B-C-GQR | Processor Specific Clock Generator, 808MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5327B-C-GM vs SI5369B-C-GQR |
SI5338B-B-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5327B-C-GM vs SI5338B-B-GM |