If you like Findchips… You will love Findchips PRO. Try it Now.
SI6562DQ-T1-E3 Vishay SiliconixBuy Now Datasheet |
SI6562CDQ-T1-GE3 Vishay SiliconixBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | VISHAY SILICONIX | VISHAY SILICONIX |
Part Package Code | TSSOP | TSSOP |
Package Description | SMALL OUTLINE, R-PDSO-G8 | SMALL OUTLINE, R-PDSO-G8 |
Pin Count | 8 | 8 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.29.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE |
DS Breakdown Voltage-Min | 20 V | 20 V |
Drain Current-Max (Abs) (ID) | 4.5 A | 6.7 A |
Drain Current-Max (ID) | 0.0045 A | 4.2 A |
Drain-source On Resistance-Max | 0.03 Ω | 0.022 Ω |
FET Technology | METAL-OXIDE SEMICONDUCTOR | METAL-OXIDE SEMICONDUCTOR |
JESD-30 Code | R-PDSO-G8 | R-PDSO-G8 |
JESD-609 Code | e3 | e3 |
Moisture Sensitivity Level | 1 | 1 |
Number of Elements | 2 | 2 |
Number of Terminals | 8 | 8 |
Operating Mode | ENHANCEMENT MODE | ENHANCEMENT MODE |
Operating Temperature-Max | 150 °C | 150 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 | 260 |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | N-CHANNEL AND P-CHANNEL |
Power Dissipation-Max (Abs) | 1 W | 1.7 W |
Qualification Status | Not Qualified | Not Qualified |
Surface Mount | YES | YES |
Terminal Finish | Matte Tin (Sn) | MATTE TIN |
Terminal Form | GULL WING | GULL WING |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 40 | 30 |
Transistor Element Material | SILICON | SILICON |
Base Number Matches | 1 | 1 |
Transistor Application | SWITCHING | |