SIHA15N50E-E3 vs IPP50R250CPXKSA1 feature comparison

SIHA15N50E-E3 Vishay Intertechnologies

Buy Now Datasheet

IPP50R250CPXKSA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
Samacsys Manufacturer Vishay Infineon
Avalanche Energy Rating (Eas) 136 mJ 345 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 14.5 A 13 A
Drain-source On Resistance-Max 0.28 Ω 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 7 pF
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 33 W
Pulsed Drain Current-Max (IDM) 28 A 31 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 104 ns
Turn-on Time-Max (ton) 78 ns
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish Tin (Sn)

Compare SIHA15N50E-E3 with alternatives

Compare IPP50R250CPXKSA1 with alternatives