There are no models available for this part yet.
Overview of IPP50R250CPXKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IPP50R250CPXKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-IPP50R250CPXKSA1-ND
|
DigiKey | LOW POWER_LEGACY Min Qty: 500 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3368 | Buy Now | |
DISTI #
IPP50R250CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IPP50R250CPXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
726-IPP50R250CPXKSA1
|
Mouser Electronics | MOSFETs N-Ch 550V 13A TO220-3 RoHS: Compliant | 262 |
|
$1.2600 / $2.8900 | Buy Now | |
DISTI #
IPP50R250CPXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 500V, 13A, 114W, PG-TO220-3 Min Qty: 1 | 476 |
|
$1.8900 / $2.5600 | Buy Now | |
DISTI #
SP000680936
|
EBV Elektronik | Trans MOSFET N-CH 500V 13A 3-Pin TO-220 Tube (Alt: SP000680936) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IPP50R250CPXKSA1 by Infineon Technologies AG
Part Data Attributes for IPP50R250CPXKSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
345 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
13 A
|
Drain-source On Resistance-Max
|
0.25 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
31 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPP50R250CPXKSA1
This table gives cross-reference parts and alternative options found for IPP50R250CPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP50R250CPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP50R250CP | Power Field-Effect Transistor, 13A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP50R250CPXKSA1 vs IPP50R250CP |
AP14S50I-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | IPP50R250CPXKSA1 vs AP14S50I-HF |
IRFS460 | Power Field-Effect Transistor, 12.4A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | IPP50R250CPXKSA1 vs IRFS460 |
IPP50R250CPHKSA1 | Power Field-Effect Transistor, 13A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP50R250CPXKSA1 vs IPP50R250CPHKSA1 |
Related Parts for IPP50R250CPXKSA1
-
IRFP450Power Field-Effect Transistors
-
IRS25401PBFSwitching Regulator or Controllers
-
IRFL110TRPBFSmall Signal Field-Effect Transistors
-
S2GRectifier Diodes
-
IS31SE5110-ZNLS2-TROther Analog ICs
-
0603B105K160CTFixed Capacitors
-
AZ1117CH-5.0TRG1Linear Regulator ICs
-
ISL3170EIBZ-TLine Driver or Receivers
-
RR0816Q-470-DFixed Resistors